Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-02-A
Order Code4254232
Product Range55140 Series
Your Part Number
Technical Datasheet
499 In Stock
Need more?
499 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,229.85 (¥1,352.835) |
| 10+ | ¥1,068.92 (¥1,175.812) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,230 (¥1,353 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-02-A
Order Code4254232
Product Range55140 Series
Technical Datasheet
Sensing Range Max13mm
Sensor TypeProximity Sensor
Supply Voltage DC Min2.7V
Activating Distance Min13mm
Supply Voltage DC Max24V
Activating Distance Max-
Output ConfigurationVoltage
Sensor MountingFlange
Sensor TerminalsWire Leads
Output Voltage400mV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55140 Series
SVHCTo Be Advised
Product Overview
55140-3M-02-A is a 55140 series small flange mounting hall effect sensor occupying only 3.22cm² board space with a choice of digital, or programmable analogue outputs. Its case design enables screw or adhesive mounting and the sensor is capable of switching upto 24Vdc and 20mA. It features high switching speed upto 12KHz. It has long life, upto 20 billion operations. It is used in applications such as position and limit sensing, RPM measurement, commutation of brushless DC motors, flow metering, angle sensing, magnetic encoders.
- Magnetically operated position sensor, reverse/over voltage protection
- Vibration is 50g maximum at 50 to 2,000Hz, built in temperature compensation
- Shock is 150g maximum at 11ms ½ sine, unaffected by harsh environments
- IP67 rated
- 3-wire switch, 120 gauss sensitivity
- 300mm cable length, tinned leads (6.4±0.76)mm
- 2.7V to 24V operating supply voltage range
- Output high sinking/open collector, 0.4V at 20mA output low voltage
- 12.5mm nominal activate distance
- Operating temperature range from -40°C to 100°C
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
24V
Output Configuration
Voltage
Sensor Terminals
Wire Leads
Operating Temperature Min
-40°C
Product Range
55140 Series
Sensor Type
Proximity Sensor
Activating Distance Min
13mm
Activating Distance Max
-
Sensor Mounting
Flange
Output Voltage
400mV
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542