Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEH2000BY-4V2
Order Code4246704
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,900.78 (¥2,090.858) |
| 5+ | ¥1,862.77 (¥2,049.047) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,901 (¥2,091 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEH2000BY-4V2
Order Code4246704
Technical Datasheet
Silicon ManufacturerNexperia
Silicon Core NumberNEH2000BY
Kit Application TypePower Management
Application Sub TypeEnergy Harvesting
Kit ContentsEvaluation Board NEH2000BY
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NEVB-NEH2000BY-4V2 is an energy harvesting evaluation board. This board allows convenient evaluation of the NEH2000BY energy harvesting PMIC. Designed to be simple and very compact, it is ideal to get started with energy harvesting. The small form factor enables easy integration into prototype applications. NEVB-NEH2000BY-4V2 evaluation board sets the maximal charging voltage to 4.2V for lithium ion and lithium-ion polymer rechargeable batteries.
- Designed to be simple
- Easily connectable to a harvester, a storage element and a load
- Plug-and-play: no preprogramming required
- Simple testing interface
- Compact size (17mm x 10mm)
- Embeddable into size-constrained applications
Technical Specifications
Silicon Manufacturer
Nexperia
Kit Application Type
Power Management
Kit Contents
Evaluation Board NEH2000BY
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
NEH2000BY
Application Sub Type
Energy Harvesting
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001