Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4004
Order Code4245043
Your Part Number
Technical Datasheet
14,548 In Stock
Need more?
14548 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥31.78 (¥34.958) |
| 50+ | ¥21.81 (¥23.991) |
| 250+ | ¥14.6 (¥16.06) |
| 1000+ | ¥11.4 (¥12.54) |
| 2500+ | ¥9.18 (¥10.098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥159 (¥175 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4004
Order Code4245043
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
This Multicomp Pro 1N4004 is a standard recovery silicon diode with axial lead terminals. It is capable of withstanding a maximum reverse voltage of 400V and handling a current of up to 1A. This diode is ideal for general-purpose rectification applications.
- Plastic silicon rectifier in DO-41 package
- Diffused junction
- Low leakage
- Low forward voltage drop
- High current capability
- UL recognized
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1N4004
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388