Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9KEAZN64ACLH
Order Code4236006
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Your Part Number
Technical Datasheet
797 In Stock
Need more?
797 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥659.28 (¥725.208) |
| 10+ | ¥576.87 (¥634.557) |
| 25+ | ¥477.98 (¥525.778) |
| 50+ | ¥428.53 (¥471.383) |
| 100+ | ¥395.57 (¥435.127) |
| 250+ | ¥369.2 (¥406.12) |
| 500+ | ¥349.42 (¥384.362) |
| 1000+ | ¥343.31 (¥377.641) |
Price for:Each
Minimum: 1
Multiple: 1
¥659 (¥725 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9KEAZN64ACLH
Order Code4236006
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Technical Datasheet
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's57I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis EA
MCU SeriesKEAx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
S9KEAZN64ACLH is a Kinetis® EA series of 32-bit Arm® Cortex® MCU targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. Typical applications include automotive (Diesel engine management, electric pumps, motorcycle engine control unit (ECU) and small engine control), Industrial (3-Phase AC induction motor, brushless DC motor (BLDC) control, motion control and robotics, motor drives permanent magnet synchronous motor (PMSM)).
- Supply voltage range from 2.7V to 5.5V
- Excellent EMC/ESD, high temperature, and low radiated emissions
- Scalable, highly robust performance solution for cost-sensitive automotive applications
- 64K flash, 4K RAM and 256B EEPROM
- 40MHz operating frequency
- Power management module (PMC) with three power modes
- Supports WDOG, CRC, SWD, BITBAND and BME system functions
- 0.5mm pitch, 64 pin LQFP package
Technical Specifications
Product Range
Kinetis EA Family KEAZx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KEAx
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
57I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
Kinetis EA
Qualification
AEC-Q100
Technical Docs (2)
Alternatives for S9KEAZN64ACLH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003