Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,179.61 (¥1,297.571) |
| 10+ | ¥910.64 (¥1,001.704) |
| 25+ | ¥845.83 (¥930.413) |
| 50+ | ¥808.56 (¥889.416) |
| 100+ | ¥771.29 (¥848.419) |
| 250+ | ¥714.58 (¥786.038) |
| 500+ | ¥705.46 (¥776.006) |
Product Information
Product Overview
STM32U535VET6 is a STM32U5 series ultra-low-power Arm® Cortex®-M33 MCU+TrustZone®+FPU, 240 DMIPS, up to 512KB flash memory, 274KB SRAM. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a MPU (memory protection unit) that enhances the application security. The device features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas. The device embeds several peripherals reinforcing security: with DPA resistance, a HASH hardware accelerator, and a true random number generator. It offers active tamper detection and protection against transient and environmental perturbation attacks, thanks to several internal monitoring generating secret data erase in case of attack.
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 651 CoreMark® (4.07 CoreMark®/MHz), 464 ULPMark™-CP, 125 ULPMark™-PP benchmarks
- Up to 512Kbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
- Internal 48MHz with clock recovery, 3 PLLs for system clock, USB, audio, ADC
- Arm® TrustZone® and securable I/Os, memories and peripherals
- 1 USB full-speed selectable host or device controller, 1 SAI (serial-audio interface)
- 16- and 4-channel DMA controllers, functional in stop mode
- CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
- 100-pin LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32U5 Series Microcontrollers
32 bit
512KB
LQFP
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
18Channels
1.71V
-40°C
Surface Mount
STM32U5
No SVHC (25-Jun-2025)
ARM Cortex-M33
160MHz
100Pins
79I/O's
274KB
12Bit, 14Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate