Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,308.84 (¥1,439.724) |
Product Information
Product Overview
ADL5387 is a broadband quadrature I/Q demodulator that covers an RF/IF input frequency range from 30MHz to 2GHz. With a NF = 13.2dB, IP1dB = 12.7dBm, and IIP3 = 32dBm at 450MHz, this device demodulator offers outstanding dynamic range suitable for the demanding infrastructure direct-conversion requirements. The differential RF/IF inputs provide a well-behaved broadband input impedance of 50 ohm and are best driven from a 1:1 balun for optimum performance. Ultrabroadband operation is achieved with a divide-by-2 method for local oscillator (LO) quadrature generation. Over a wide range of LO levels, excellent demodulation accuracy is achieved with amplitude and phase balances ~0.05dB and ~0.4°, respectively. It is used in applications such as QAM/QPSK RF/IF demodulators, W-CDMA/CDMA/CDMA2000/GSM, microwave point-to-(multi)point radios, broadband wireless and WiMAX, broadband CATVs.
- Third-order input intercept is 31dBm typical at (VS = 5V, TA = 25°C)
- Second-order input intercept is 69dBm typical at (VS = 5V, TA = 25°C)
- Input P1dB is 12dBm typical at (VS = 5V, TA = 25°C)
- Noise figure is 12dBm typical at (VS = 5V, TA = 25°C)
- Voltage conversion gain is 4.3dB typical at (VS = 5V, TA = 25°C)
- Quadrature demodulation accuracy, single 5V supply
- Baseband I/Q drive 2V p-p into 200 ohm
- Demodulation bandwidth is 240MHz typical at (VS = 5V, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50MHz
24Pins
5.25V
-40°C
-
No SVHC (25-Jun-2025)
2GHz
4.75V
LFCSP
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate