Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-1IF
Order Code4218367
Product RangeVeriSafe Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥21,463.15 (¥23,609.465) |
| 5+ | ¥20,736.59 (¥22,810.249) |
| 10+ | ¥20,010.03 (¥22,011.033) |
| 25+ | ¥19,487.74 (¥21,436.514) |
| 50+ | ¥19,330.6 (¥21,263.66) |
| 100+ | ¥18,943.99 (¥20,838.389) |
Price for:Each
Minimum: 1
Multiple: 1
¥21,463 (¥23,609 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVS2-AVT-1IF
Order Code4218367
Product RangeVeriSafe Series
Accessory TypeIndicator Module
For Use WithPanduit VeriSafe 2.0 Absence of Voltage Testers
Product RangeVeriSafe Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VS2-AVT-1IF is a VeriSafe 2.0 replacement indicator. This is a VeriSafe 2.0 AVT battery free indicator module, single phase faceplate, indicator module only (system cable sold separately). Meets UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL, CSA C22.2 No 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating) standards.
- Operating temperature range from -25 to 60°C
Technical Specifications
Accessory Type
Indicator Module
Product Range
VeriSafe Series
For Use With
Panduit VeriSafe 2.0 Absence of Voltage Testers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796