750 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥925.22 (¥1,017.742) |
| 10+ | ¥607.64 (¥668.404) |
| 25+ | ¥524.67 (¥577.137) |
| 100+ | ¥430.86 (¥473.946) |
| 250+ | ¥384.82 (¥423.302) |
| 750+ | ¥377.13 (¥414.843) |
| 3000+ | ¥369.43 (¥406.373) |
Product Information
Product Overview
AD8014ARZ-REEL7 is a 400MHz low power high performance amplifier. It is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses a proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. Applications include photo-diode preamp, professional and portable cameras, hand sets, DVD/CD, handheld instruments, A-to-D driver and any power-sensitive high speed system.
- High speed, 400MHz -3dB bandwidth (G = +1) and 4000V/ms slew rate
- 60ns overload recovery, fast settling time of 24ns
- Drive video signals on 50V lines
- Low power: 1.15mA maximum for 5V supply
- Operates on +4.5V to +12V supplies
- Low distortion –70dB THD at 5MHz, low temperature-stable DC offset
- Settling time to 0.1% is 24ns at G = +1, VO = 2V step, RF = 1Kohm
- 2mV typical input offset voltage
- –57dB typical common-mode rejection ratio at VCM = 1.5V to 3.5V
- Temperature range from -40°C to +85°C and package is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
4.6kV/µs
NSOIC
Current Feedback
2mV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
480MHz
± 2.25V to ± 6V, 4.5V to 12V
8Pins
-
5µA
-40°C
-
MSL 1 - Unlimited
NSOIC
480MHz
4.6kV/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate