Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,177.65 (¥17,795.415) |
Product Information
Product Overview
STM32H573I-DK discovery kit is a complete demonstration and development platform for the STM32H573IIK3Q MCu, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone®. The full range of hardware features available on the board help users to interface with the STM32H5 MCU peripherals and develop their applications. Several connectors such as ARDUINO® Uno V3, Pmod™, and STMod+ are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications. The STM32H573I-DK Discovery kit integrates an STLINK-V3EC embedded in-circuit debugger and programmer for the STM32 MCU with a USB Virtual COM port bridge and comes with STM32CubeH5 Expansion Package, which gathers in one single package all the generic embedded software components required to develop an application on STM32H5 microcontrollers and provides several examples and applications for easy understanding.
- STM32H573IIK3Q MCU based on Arm® Cortex®‑M33 core with Arm® TrustZone®, 2MB flash memory, 640KB SRAM
- 1.54" TFT 240×240 pixels colour LCD with LED backlight and touch panel
- User USB with USB 2.0 full-speed interface, sink/source up to 15W (5V / 3A)
- Ethernet 10/100 Mbit/s, compliant with IEEE-802.3-2002
- SAI audio codec, One ST-MEMS digital microphone
- 512Mbit Octo‑SPI NOR flash memory
- Fan-out daughterboard
- Wi‑Fi® 802.11 b/g/n compliant
- Four user LEDs, user and reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Discovery kit STM32H573IIK3Q
No SVHC (25-Jun-2025)
32bit
ARM
STM32H573IIK3Q
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate