Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥13,887.89 (¥15,276.679) |
| 2+ | ¥13,532.23 (¥14,885.453) |
| 3+ | ¥13,176.57 (¥14,494.227) |
| 5+ | ¥12,820.91 (¥14,103.001) |
| 10+ | ¥12,465.25 (¥13,711.775) |
| 20+ | ¥12,215.95 (¥13,437.545) |
Price for:Each
Minimum: 1
Multiple: 1
¥13,888 (¥15,277 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LCSP1038 is a type N F/F bulkhead RF coaxial surge protector. The RF surge protector (also known as lightning arrester) from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Typical applications are GPS, land mobile radio, Wi-Fi.
- Surge current of 20KA, maximum power is 90W (RMS)
- Frequency range from DC to 7GHz
- N female input connector to N female output connector
- VSWR is 1.4:1 typical, DC pass handling, gas discharge tube type
- Bi-directional, waterproof IP67 rated
- 50 ohm typical impedance
- Operating temperature range from -55 to 85°C
Technical Specifications
Suppressor Mounting
Panel
No. of Poles
1 Pole
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036514