Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,386.1 (¥12,524.71) |
| 2+ | ¥10,959.06 (¥12,054.966) |
| 3+ | ¥10,532.02 (¥11,585.222) |
| 5+ | ¥10,104.98 (¥11,115.478) |
| 10+ | ¥9,677.94 (¥10,645.734) |
| 20+ | ¥9,484.39 (¥10,432.829) |
Product Overview
AL-TMTFB-9 is a TNC-male to TNC-female bulkhead 0-3GHz 90V lightning protector. The lightning protector model AL-TMTFB is a gas discharge tube suppressor featuring wide-band operation up to 3GHz. This unit features a TNC-male to TNC-female bulkhead connector with a rubber o-ring seal for mounting through an enclosure wall or with the included aluminium mounting bracket. Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g wireless LAN applications, as well as ISM, MMDS, cellular, and PCS applications. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNAs. The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding.
- Easily replaced gas tube element, mounting bracket included
- Multi-strike capability, protector will pass DC, bi-directional protection
- Bi-directional protection VSWR
- 0.4dB maximum insertion loss
- 50 ohm impedance
- 1000V 20% gas tube impulse breakdown voltage
- 10000Mohm gas tube insulation resistance
- 5KA maximum withstand current
- Nickel plated brass connector body, gold plated brass pin, rubber o-ring
- 10AWG maximum ground lug, dimension (L x H x W) is 82mm x 40mm x 20mm
Technical Specifications
5kA
-
Panel
1 Pole
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate