Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-03-A
Order Code4209274
Product Range55140 Series
Your Part Number
Technical Datasheet
473 In Stock
Need more?
473 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,117.82 (¥1,229.602) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,118 (¥1,230 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55140-3M-03-A
Order Code4209274
Product Range55140 Series
Technical Datasheet
Supply Voltage DC Min2.7V
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Max24V
Nominal Air Gap-
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Linearity-
Output ConfigurationSink
Electrical Rotation Angle-
Output Voltage Min400mV
Supply Voltage Min2.7VDC
Supply Voltage Max24VDC
Rotational Life Cycles20000000000
IP RatingIP67
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55140 Series
Qualification-
Technical Specifications
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
24V
Maximum Air Gap
-
Resolution
-
Output Configuration
Sink
Output Voltage Min
400mV
Supply Voltage Max
24VDC
IP Rating
IP67
Operating Temperature Min
-40°C
Product Range
55140 Series
Sensor Type
Hall-Effect Magnetic Position Sensor
Nominal Air Gap
-
Sensor Terminals
Wire Leads
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Min
2.7VDC
Rotational Life Cycles
20000000000
Sensor Housing
Flange Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00774