Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥461,953.26 (¥508,148.586) |
Product Information
Product Overview
CN0566 phased array (Phaser) development platform. This phased array beamforming has been used in radar and communication systems since the mid-20th century. In recent years, these systems have seen extensive adoption in areas such as 5G mobile communications, military and commercial radars, satellite communications and automotive applications. Phased array antennas have an electronically steerable radiation pattern, allowing a robust communication link to be established between two radios. Power from transmitter can be directed toward intended receiver and receiving antenna can be aimed at transmitter. Phased array beamforming is a signal processing technique used in antenna arrays for radio communications, radar systems and medical imaging. Beamforming provides many benefits the antenna can be aimed directly at a target, which may be a transmitter, receiver, object being tracked in case of radar. Antenna pattern's nulls can also be strategically placed to avoid interfering signals.
- CN0566 circuit evaluation board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Communication
-
-
-
-
Phased Array Beamforming
-
Board CN0566/Raspberry Pi 4/ADALM, USB-C Adapter/Cable/SD Card/Monitor/Tripod/ADI Kuiper Linux Image
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate