Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,001.38 (¥1,101.518) |
| 10+ | ¥717.82 (¥789.602) |
| 25+ | ¥669.2 (¥736.12) |
| 50+ | ¥628.7 (¥691.57) |
| 100+ | ¥588.19 (¥647.009) |
| 250+ | ¥557.4 (¥613.14) |
| 500+ | ¥500.69 (¥550.759) |
| 1000+ | ¥422.92 (¥465.212) |
Product Information
Product Overview
EFM32TG11B540F64GQ48-B is an EFM32 Tiny Gecko ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 48MHz. In addition, this device includes 64KB flash, 32KB RAM, 34 Dig I/O Pins, 2 x 16bit timers, and multiple communication interfaces. New features include a CAN bus controller, highly robust capacitive sensing, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, makes this microcontroller well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Typical applications are smart energy meters, industrial and factory automation, home automation and security, entry-level wearables, personal medical devices, IoT devices.
- Ultra low energy operation, 37µA/MHz in energy mode 0 (EM0), 1.30µA EM2 deep sleep current
- CAN 2.0 bus controller, low energy analogue peripherals: ADC, DAC, op-amp, comparator, segment LCD
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense, 5V tolerant I/O
- Footprint compatible with select EFM32 packages
- Up to 8 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Security management unit (SMU), fine-grained access control for on-chip peripherals
- 2-pin serial wire debug interface, 4-pin JTAG interface, micro trace buffer (MTB)
- Pre-programmed UART Bootloader, single power supply 1.8V to 3.8V
- QFP48 package, -40 to +85°C temperature range
Technical Specifications
EFM32 Family EFM32TG Series Microcontrollers
32 bit
64KB
QFP
CAN, I2C, I2S, SPI, UART, USART
30Channels
1.8V
-40°C
Surface Mount
EFM32TG11
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
48Pins
34I/O's
32KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate