Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥654.62 (¥720.082) |
| 10+ | ¥395.37 (¥434.907) |
| 50+ | ¥365.4 (¥401.94) |
| 100+ | ¥335.42 (¥368.962) |
| 250+ | ¥319.21 (¥351.131) |
| 500+ | ¥286.81 (¥315.491) |
| 1000+ | ¥239.82 (¥263.802) |
| 2500+ | ¥233.34 (¥256.674) |
Product Information
Product Overview
EFM8LB11F16E-C-QFP32 is an EFM8 Analog Intensive Laser Bee 8bit microcontroller. It features a powerful 8051 core with 72MHz performance and a 14bit, 20-ch. ADC and 2 comparators. It also offers 16KB flash and 1.25KB RAM, along with 6 x 16bit timers, multiple communication interfaces and integrated CAN in a 7x7 mm QFP32 package. With on-chip VDD monitor, watchdog timer and a ±2 internal oscillator and high analogue integration, this MCU is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment. Typical applications are optical network modules, precision instrumentation, industrial control and automation, smart sensors.
- Up to 29 multifunction I/O pins, one 14bit, 900ksps ADC
- Up to four 12bit DACs with synchronization and PWM capabilities
- Two low-current analogue comparators with built-in reference DACs
- Internal calibrated temperature sensor (±3°C), six 16bit general-purpose timers
- Internal 72MHz and 24.5MHz oscillators accurate to ±2%
- Four channels of configurable logic, 6-channel PWM / PCA
- 6-channel programmable counter array (PWM, clock generation, capture/compare)
- Two analogue comparators, 16bit CRC unit, four configurable logic units
- Full memory and register inspection, four hardware breakpoints, single-stepping
- Temperature rating range from -40 to +105°C
Technical Specifications
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
32Pins
28I/O's
1.25KB
14Bit
3.6V
105°C
EFM8
-
8051
16KB
QFP
I2C, SMBus, SPI, UART
20Channels
2.2V
-40°C
Surface Mount
EFM8LB
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate