Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855SIG-15
Order Code4204336
Product RangeTRD855SIG Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥11,164.72 (¥12,281.192) |
| 5+ | ¥10,698.45 (¥11,768.295) |
| 10+ | ¥10,232.17 (¥11,255.387) |
| 25+ | ¥10,219.88 (¥11,241.868) |
| 50+ | ¥10,207.59 (¥11,228.349) |
| 100+ | ¥10,055.88 (¥11,061.468) |
Price for:Each
Minimum: 1
Multiple: 1
¥11,165 (¥12,281 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIG-15
Order Code4204336
Product RangeTRD855SIG Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColourGrey
Product RangeTRD855SIG Series
Product Overview
TRD855SIG-15 is a 15ft, industrial grade Category 5E double shielded LSZH patch cord. For maximum protection against EMI/RFI interference, double shielded patch cable is the right choice. With two layers of shielding (foil plus braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. Typical applications include industrial Ethernet, 10/100BASE-TX, factory automation, process industry applications and harsh environment applications.
- Category 5E double shielded RJ45 LSZH patch cables for industrial environments
- Foil plus Braid Shielding for maximum EMI/RFI protection
- 24AWG solid conductors for termination to IDC blocks where required
- Exceeds EIA568 Category 5E requirements for high speed networks
Technical Specifications
LAN Category
Cat5e
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Product Range
TRD855SIG Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Technical Docs (2)
Alternatives for TRD855SIG-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254012