Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815BL-3
Order Code4204330
Product RangeTRD815-B Series
Your Part Number
Technical Datasheet
81 In Stock
Need more?
81 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,276.83 (¥1,404.513) |
| 10+ | ¥1,124.53 (¥1,236.983) |
| 100+ | ¥954.39 (¥1,049.829) |
| 250+ | ¥896.06 (¥985.666) |
| 500+ | ¥852.31 (¥937.541) |
| 1000+ | ¥811.8 (¥892.98) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,277 (¥1,405 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815BL-3
Order Code4204330
Product RangeTRD815-B Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric900mm
Cable Length - Imperial3ft
Product RangeTRD815-B Series
Product Overview
TRD815BL-3 is a 3ft blue RJ45 / RJ45 premium Category 5E patch cable. Designed for today's high-density patch panels, this unique Category 5E moulded Ethernet patch cable features an easy to depress "shark fin" snagless moulded boot that makes connecting cables easier. The clear boot also allows the colour of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for Category 5E performance to ensure to get maximum speed out of network.
- Category 5E performance for Hi-speed networking applications
- Moulded snagless boot with an easy to depress latch makes patching easier
- 50µ gold plated contacts for superior durability with 24AWG stranded conductors
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
900mm
Product Range
TRD815-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
3ft
Technical Docs (2)
Alternatives for TRD815BL-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823