Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310BTKIT1
Order Code4203929
Product RangeAble AP1310 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥54,260.68 (¥59,686.748) |
Price for:Each
Minimum: 1
Multiple: 1
¥54,261 (¥59,687 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310BTKIT1
Order Code4203929
Product RangeAble AP1310 Series
Technical Datasheet
Printer TypeHand Held
Printer InterfaceBluetooth, RS232
Print Resolution-
Print Speed60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Product RangeAble AP1310 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2018)
Product Overview
Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. The AP1310BT provides additional paper capacity, supporting paper rolls with up to 38m to minimise paper changing. Integrated Bluetooth wireless connectivity for use with smartphones and tablets for greater flexibility. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
- Extra paper capacity supports up to 38m of print per roll for greater operating efficiency
- High speed mechanism with fixed head that delivers superb printing quality
- Single handed paper load operation
- Intelligent battery management
- Paper roll width: 57 ±0.5mm
- Max roll diameter: 55mm
- RS232 RJ12 Serial and Bluetooth v2.1 wireless interfaces
- Bluetooth Profiles: LM, L2CAP, RFCOMM, SDP, TCS, SSP and IAP
- Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
- Powered by rechargeable NiMH battery or primary cells with included adaptor
- Dimensions (HxWxD): 65x95x128mm
- Weight: 446g (includes battery and full paper roll)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide
Technical Specifications
Printer Type
Hand Held
Print Resolution
-
Product Range
Able AP1310 Series
SVHC
No SVHC (27-Jun-2018)
Printer Interface
Bluetooth, RS232
Print Speed
60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61