Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,474.73 (¥18,122.203) |
Product Information
Product Overview
EVAL-CN0575-RPIZ is a 4-layer printed circuit board (PCB) that allows evaluation of the CN0575 10BASE-T1L field device development platform with Class 12/13 Single Pair Power over Ethernet (SPoE). Designed for use on the Raspberry Pi platform, the CN0575 hardware features a 40-pin GPIO header, and follows the same mechanical dimensions as a standard HAT. To allow board stacking and development of field device applications using Raspberry Pi HATs, an additional GPIO header with extended leads is included with each evaluation board. However, the CN0575 can also be used on its own as a basic temperature sensing field device with remote user input/output via an onboard button and LED.
- Data and power delivery using single pair power over Ethernet
- Power class 12 and 13 delivery capable
- Supports longer distances up to 1Km
- Provides speeds up to 10MBPS
- Works with existing software stacks like PROFINET, EtherCat, MOD-BUS, and others
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Raspberry Pi Platform Board
-
-
No SVHC (25-Jun-2025)
-
-
LTC9111IDE#TRPBF
Evaluation Board CN0575
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate