Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114991178
Order Code4200188
Your Part Number
Technical Datasheet
391 In Stock
20 more incoming. You can reserve stock now
391 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,064 (¥2,270.4) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,064 (¥2,270 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerSEEED STUDIOManufacturer Part No114991178Order Code4200188Technical DatasheetPressure Type-Pressure Port TypeBSPP MaleSensor Output TypeVoltageOperating Pressure Min0MPaOperating Pressure Max1.2MPaVoltage Rating5VDCPressure Port SizeG1/4Port StyleG1/4Transducer Connection / TerminationWire LeadedSupply Current10mASupply Voltage Min4.5VDCSupply Voltage Max5.5VDCMedia TypeLiquid, Non-Corrosive GasOutput Interface-Sensor Output TypeAnalogueHousing Material-Operating Temperature Min-20°COperating Temperature Max105°CProduct Range-SVHCTo Be Advised
114991178 is a G1/4 1.2MPa water pressure sensor. This is a pressure measuring sensor. Users can use it in clean, non-corrosive gas and liquid.
- Compact, easy to install high sealing performance
- High quality hall effect sensor
- Working voltage is 5±0.5VDC, working current is ≤10mA (DC 5V)
- Output voltage range from 0.5 to 4.5VDC
- Working pressure rate range from 0 to 1.2Mpa, destructive pressure is 3.0Mpa
- Measurement accuracy is ±1.5%FS, response time is ≤2.0ms
- IP65 rating, 1,000,000 pcs cycle life
- Working temperature range from -20 to +105°C
- Pressure Type
-
Sensor Output TypeVoltage
Operating Pressure Max1.2MPa
Pressure Port SizeG1/4
Transducer Connection / TerminationWire Leaded
Supply Voltage Min4.5VDC
Media TypeLiquid, Non-Corrosive Gas
Sensor Output TypeAnalogue
Operating Temperature Min-20°C
Product Range-
Pressure Port TypeBSPP Male
Operating Pressure Min0MPa
Voltage Rating5VDC
Port StyleG1/4
Supply Current10mA
Supply Voltage Max5.5VDC
Output Interface-
Housing Material-
Operating Temperature Max105°C
SVHCTo Be Advised
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:90262020US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:To Be AdvisedDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.053