Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S400ST01A01
Order Code4176137
Product RangeIRA-S Series
Your Part Number
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥358.11 (¥393.921) |
| 10+ | ¥322.46 (¥354.706) |
| 25+ | ¥315.98 (¥347.578) |
| 50+ | ¥309.5 (¥340.45) |
| 100+ | ¥291.06 (¥320.166) |
Price for:Each
Minimum: 1
Multiple: 1
¥358 (¥394 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S400ST01A01
Order Code4176137
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Supply Voltage Min2VDC
Detection SensitivityHigh
Detection Area (Vertical)45°
Supply Voltage Max15VDC
Beam Angle45°
Detection Area (Horizontal)38°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output Interface-
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Detection Distance
-
Detection Sensitivity
High
Supply Voltage Max
15VDC
Detection Area (Horizontal)
38°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2VDC
Detection Area (Vertical)
45°
Beam Angle
45°
Lens Type
-
No. of Detection Zones
-
Output Interface
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981