Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8216 010500
Order Code4168001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥83,938.2 (¥92,332.02) |
| 2+ | ¥79,801.48 (¥87,781.628) |
| 3+ | ¥77,460.64 (¥85,206.704) |
| 5+ | ¥74,590.17 (¥82,049.187) |
| 7+ | ¥72,746.78 (¥80,021.458) |
| 10+ | ¥70,832.13 (¥77,915.343) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
¥83,938 (¥92,332 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 010500
Order Code4168001
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.794mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge26AWG
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
Conductor Area CSA
-
External Diameter
2.794mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
500ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19996