Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.500217-E
Order Code4167731
Product RangeWorld Input Series
Also Known AsGTIN UPC EAN: 7640166320173
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,558.03 (¥2,813.833) |
| 10+ | ¥2,395.26 (¥2,634.786) |
| 25+ | ¥2,355.2 (¥2,590.72) |
| 100+ | ¥2,290.63 (¥2,519.693) |
| 250+ | ¥2,150.55 (¥2,365.605) |
| 500+ | ¥2,107.8 (¥2,318.58) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,558 (¥2,814 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500217-E
Order Code4167731
Product RangeWorld Input Series
Also Known AsGTIN UPC EAN: 7640166320173
Technical Datasheet
Convert FromDenmark, Indian, Israel
Convert ToEuro (Schuko & 2-Pole)
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeWorld Input Series
SVHCTo Be Advised
Product Overview
The Schuko standard socket is used in more than 100 countries around the world but predominantly in Europe. The SKROSS Country Adapter India/Israel/Denmark to Europe provides a reliable and easy connection for devices from any of these countries to use this type of socket, safely enabling the use of power hungry devices such as laptops and hairdryers.
- Suitable for equipment with earthed and unearthed plugs (2/3-pole)
- Receptacles for: India, Israel, and Denmark
- Output plug: Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 16A
- Does not convert voltage
Technical Specifications
Convert From
Denmark, Indian, Israel
Current Rating
16A
Connector Body Material
-
Product Range
World Input Series
Convert To
Euro (Schuko & 2-Pole)
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08