Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTMS252012ALM-3R3MTAA
Order Code4167278
Product RangeTMS-ALM Series
Your Part Number
Technical Datasheet
7,525 In Stock
Need more?
7525 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥72.93 (¥80.223) |
| 50+ | ¥60.45 (¥66.495) |
| 250+ | ¥49.76 (¥54.736) |
| 500+ | ¥48.15 (¥52.965) |
| 1500+ | ¥46.54 (¥51.194) |
| 3000+ | ¥44.93 (¥49.423) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥365 (¥401 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS252012ALM-3R3MTAA
Order Code4167278
Product RangeTMS-ALM Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeTMS-ALM Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
TMS-ALM Series
DC Resistance Max
0.14ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018