Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,920 (¥2,112) |
Product Information
Product Overview
SC0889 is a Raspberry Pi Debug Probe which is an all-in-one USB-to-debug kit that provides all the necessary hardware and cables for easy, solderless, plug-and-play debugging. It features both a processor serial debug interface (by default the Arm Serial Wire Debug interface, but other interfaces can be supported) and an industry-standard UART interface. Both interfaces use the Raspberry Pi 3-pin debug connector, as detailed in the Raspberry Pi 3-pin Debug Connector Specification (see rptl.io/debug-spec).
- USB to two-wire serial debug bridge (Arm Serial Wire Debug supported by default)
- USB to UART bridge
- Compatible with the CMSIS-DAP standard
- Works with OpenOCD and other tools supporting CMSIS-DAP
- 3.3V nominal I/O voltage
- Operating temperature range from -20°C to +70°C
Contents
Debug probe, Plastic case, USB cable, JST to JST cable, JST to 0.1" female header cable and JST to 0.1" male header cable.
Technical Specifications
3-Pin Debug Connector
TUK SGACK902S Keystone Coupler
Raspberry Pi Boards
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate