Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥465.05 (¥511.555) |
| 10+ | ¥358.11 (¥393.921) |
| 25+ | ¥330.56 (¥363.616) |
| 50+ | ¥315.98 (¥347.578) |
| 100+ | ¥301.4 (¥331.54) |
| 250+ | ¥286.81 (¥315.491) |
| 500+ | ¥278.7 (¥306.57) |
| 1000+ | ¥274.43 (¥301.873) |
Product Information
Product Overview
TJA1124BHG/1Z is a quad local interconnect network (LIN) commander transceiver channel device. It provides the interface between a LIN commander protocol controller and the physical bus in a LIN network. Each of the four channels contains a LIN transceiver and LIN commander termination. This is primarily intended for in-vehicle subnetworks using baud rates up to 20KBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO 17987-4:2016 (12V LIN) and SAE J2602-1. The transmit data streams generated by the LIN commander protocol controller are converted by the TJA1124 into optimized bus signals shaped to minimize Electromagnetic Emission (EME). The LIN bus output pins are pulled HIGHVia internal LIN commander termination resistors. The receivers detect receive data streams on the LIN bus input pins and transfer them to the microcontroller via pins RXD1 to RXD4. Power consumption is very low in Low Power mode. However, this can still be woken up via pins SLP and LIN1 to LIN4.
- Four LIN commander channels in a single package, LIN transceiver
- LIN commander termination consisting of a diode and a pull-up resistor
- Very low current consumption in Low Power mode with wake-up via SLP or LIN pins
- VIO input for direct interfacing with 3.3V and 5V microcontrollers
- Passive behaviour in unpowered state, under voltage detection
- K-line compatible, bus terminal short-circuit proof to battery and ground
- TXD dominant timeout function, LIN dominant timeout function
- Excellent electro magnetic immunity, thermal protection LIN dominant timeout function
- DHVQFN24 package
- Virtual junction temperature range from -40 to 150°C
Technical Specifications
LIN Transceiver
-
28V
DHVQFN-EP
Surface Mount
150°C
AEC-Q100
400mV
5V
20Kbaud
24Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate