Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥35,038 (¥38,541.8) |
Product Information
Product Overview
110061362 is a reComputer J1010 -Edge AI device with Jetson nano module. reComputer J1010 is a compact edge computer built with NVIDIA Jetson Nano 4GB production module, comes with 128 NVIDIA CUDA® cores deliver 0.5 TFLOPs (FP16) to run AI frameworks and applications like image classification, object detection, and speech processing. The production modules offers 16GB eMMC, a longer warranty, and 5-10 year operating life in a production environment (Jetson FAQ). It also have reComputer J20 series built with a Jetson Xavier NX module, delivering 21 TOPS AI performance for more complex AI workloads. Besides the Jetson module, reComputer J1010 also includes J101 carrier board with on-board microSD card slot, 1*USB 3.0, 2*USB2.0, HDMI, M.2 Key E for Wi-Fi, LTE and Bluetooth, RTC, Raspberry Pi GPIO 40-pin, and so on, as well as a heatsink, and aluminium case.
- Pre-installed NVIDIA JetPack supports Jetson s/w stack and AI developer tools for AI applications
- Powered by Type C 5V/3A, consuming as little as 5 watts.
- Expandable with on-board interfaces, reComputer case to mount on wall with mounting holes on back
Technical Specifications
-
ARM
-
-
-
Cortex-A57
NVIDIA Jetson Nano 4GB Edge AI Computer, J1010 Reference Carrier Board J101, Heatsink, Case
To Be Advised
Technical Docs (1)
Alternatives for 110061362
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate