Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥10,138.8 (¥11,152.68) |
Product Information
Product Overview
45620 is a 6 pieces L-KEY with T-handle set. Effortless and comfortable transmission of high torques due to T-handle with comfortgrip. Integrated side drive for effortless fastening and unfastening of rusted or stubborn screws. Highly durable due to high-quality, chrome-plated L-key surface to prevent corrosion. Allows user to apply high torques without tiring and undo and fasten rusted, glued or tightly fastened screws easily. Comfort grip T-handle L-key with side drive is the tool to use when user need to apply high torques comfortably. Due to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Due to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly.
- Simplifies work
- Increases efficiency
- Lowers costs
- Chrome-vanadium steel, through hardened, chrome-plated blade
Contents
1x L-key with T-handle Comfort Grip hex with side drive, matt chrome-plated 2.5mm (45432)/matt chrome-plated 3.0mm (45433)/matt chrome-plated 4.0mm (45434)/matt chrome-plated 5.0mm (45435)/matt chrome-plated 6.0mm (45437)/matt chrome-plated 8.0mm (45438).
Technical Specifications
6 Pieces of 45432, 45433, 45434, 45435/37/38 L-key with T-handle ComfortGrip Hex with Side Drives
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate