Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥243.48 (¥267.828) |
Product Information
Product Overview
TSV782IQ2T is a 30MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 20V/µs make the TSV782 ideal for low-side current measurement. It can operate from 2.0V to 5.5V single supply and it is fully specified on a load of 47 pF, therefore allowing easy usage as A/D converters input buffer. This offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain bandwidth product, while consuming just 3.3mA at 5V. This device also features an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. These feature make the TSV78x series ideal for high-accuracy, high-bandwidth sensor interfaces. Application includes high bandwidth low-side and high-side current sensing, photodiode transimpedance amplification, A/D converters input buffers, power management in solar-powered systems power management in HEV and EV.
- DFN8 2x2 package, temperature range from -40°C to 125°C
- Low input offset voltage 50µV typ, 200µV max, slew rate 20V/µs
- Low input bias current 2pA typ
- Low input voltage noise density 7nV/√Hz at 10kHz
- Rail-to-rail input and output
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies
- Operating free air temperature range from -40 °C to +125 °C
Technical Specifications
2Channels
20V/µs
DFN-EP
General Purpose
50µV
Surface Mount
125°C
-
DFN-EP
30MHz
20V/µs
30MHz
2V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Single Supply
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate