Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,775,959.51 (¥6,353,555.461) |
Product Information
Product Overview
LV-222-510-000 is a PXIe, 4-channel (multifunction) PXI MIL-STD-1553 interface module. It provides bus controller (BC), remote terminal (RT) (up to 32), or monitor (MON) operation and supports all MIL-STD-1553 message types. MIL-STD-1553 data buses can maintain a time-tagged history of bus activity in a sequential record file for storage and analysis. LV-222-510-000 applications include test, simulation, and operational uses of avionics data buses. With extensive error detection and generation capability, the interface is well suited for product development, production, and system test.
- Supports multiple protocols in one card, 16 bidirectional TTL level discrete I/O
- PXI triggers/syncs/clocks, advanced timing: IRIG, 10MHz and PPS
- Built-in test: PBIT, IBIT and CBIT, compactPCI Express (cPCIe) compatible
- Powerful protocol engines, easy installation, 3-year limited warranty standard
- Next-generation circuitry provides faster I/O and processing capabilities
- Certified compatible with LabVIEW™ instrument driver, universal BTIDriver™ API compatible
- Efficient DMA monitoring, compatible with other Ballard hardware
- Component temperature range from -40 to 85°C, +3.3 and +12VDC power
- Modular design allows mix of needed protocols on a single card
- Linux, Windows operating system, standard 3U (100 x 160mm) size
Technical Specifications
PXI Bus Interface Module
-
Linux, Windows
OmniBus II
4 Port
PCIe
NI Multi-Slot PXIe and CompactPCI Express Test Systems
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate