Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥325.7 (¥358.27) |
| 10+ | ¥173.38 (¥190.718) |
| 50+ | ¥154.59 (¥170.049) |
| 100+ | ¥135.8 (¥149.38) |
| 250+ | ¥117.65 (¥129.415) |
| 500+ | ¥106.63 (¥117.293) |
| 1000+ | ¥91.4 (¥100.54) |
| 2500+ | ¥88 (¥96.8) |
Product Information
Product Overview
NCP1618 is an innovative high-voltage multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very−light−load conditions, the circuit can enter the soft−SKIP mode for minimized losses. Its protection features are soft− and fast−overvoltage protection, line−sag and brown−out detection, 2−level over current detection, bulk under−voltage detection, OVP2: redundant over−voltage protection using the ZCD pin, thermal shutdown. Typical applications are PC power supplies, all off−line appliances requiring power factor correction.
- Multimode operation for optimized operation over the line/load range
- Continuous conduction mode (CCM) in heavy−load conditions
- Frequency−clamped critical conduction mode (FCCrM) in medium− and light−load conditions
- DCM frequency reduction in light load conditions, minimum DCM frequency forced above 25KHz
- Valley turn−on in FCCrM, soft−SKIP mode in very light load conditions
- High−voltage start−up current source for VCC capacitor charge at start-up
- Internal compensation of the regulation loop, X2 cap discharge function
- Fast line/load transient compensation (dynamic response enhancer)
- Line range detection, pfcOK signal for enabling/disabling the downstream converter
- SOIC−9 NB package
Technical Specifications
Multi Mode
-
35V
9Pins
65kHz
70kHz
125°C
-
NSOIC
65kHz
12mA
Peak Current
9.5V
NSOIC
Surface Mount
60kHz
-40°C
-
No SVHC (25-Jun-2025)
-
2.2mA
17V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate