Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41747
Order Code4077928
Product RangeOSLON P1616 Lens Series
Also Known AsQ65113A3452
Your Part Number
Technical Datasheet
2,802 In Stock
Need more?
2802 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥413.82 (¥455.202) |
| 5+ | ¥345.64 (¥380.204) |
| 10+ | ¥277.45 (¥305.195) |
| 25+ | ¥256.03 (¥281.633) |
| 50+ | ¥234.61 (¥258.071) |
| 100+ | ¥213.18 (¥234.498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥414 (¥455 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41747
Order Code4077928
Product RangeOSLON P1616 Lens Series
Also Known AsQ65113A3452
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity45°
Diode Case StyleSMD
Radiant Intensity (Ie)190mW/Sr
Rise Time11ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max2.05V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 41747 is an OSLON® P1616 lens high power infrared emitter (850nm). Typical applications includes access control and security, authentication, body tracking, factory automation, home and building automation and medical lighting.
- Clear silicone package
- ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR lightsource with high efficiency
- Centroid wavelength of 850nm, peak wavelength of 860nm
- 190mW/sr typical radiant intensity (IF = 1A, tp = 10ms Ie)
- Operating temperature range from -40° to +105°C
- 1000mA maximum forward current
- 2.05V maximum forward voltage, 45° (horizontal)/70° (vertical) typical half angle
- 34nm spectral bandwidth at 50% Irel,max (FWHM)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
45°
Radiant Intensity (Ie)
190mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2.05V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023