Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2059
Order Code4072718
Product Range73591 Series
Your Part Number
Technical Datasheet
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,239.57 (¥1,363.527) |
| 5+ | ¥1,130.2 (¥1,243.22) |
| 10+ | ¥1,020.82 (¥1,122.902) |
| 50+ | ¥982.75 (¥1,081.025) |
| 100+ | ¥944.67 (¥1,039.137) |
| 250+ | ¥890.28 (¥979.308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,240 (¥1,364 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2059
Order Code4072718
Product Range73591 Series
Technical Datasheet
Frequency Min2.496GHz
Frequency Max2.69GHz
DirectionClockwise
Insertion Loss Max0.25dB
Isolation Min22dB
Return Loss22dB
Average Power Max100W
RF Circulator Dimension18.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.496GHz
Direction
Clockwise
Isolation Min
22dB
Average Power Max
100W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.69GHz
Insertion Loss Max
0.25dB
Return Loss
22dB
RF Circulator Dimension
18.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1