Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2050
Order Code4072708
Product Range73591 Series
Your Part Number
Technical Datasheet
377 In Stock
Need more?
377 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,354.6 (¥1,490.06) |
| 5+ | ¥1,233.08 (¥1,356.388) |
| 10+ | ¥1,111.56 (¥1,222.716) |
| 50+ | ¥1,074.29 (¥1,181.719) |
| 100+ | ¥1,037.02 (¥1,140.722) |
| 250+ | ¥991.66 (¥1,090.826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,355 (¥1,490 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2050
Order Code4072708
Product Range73591 Series
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.4GHz
DirectionClockwise
Insertion Loss Max0.3dB
Isolation Min20dB
Return Loss22.12dB
Average Power Max50W
RF Circulator Dimension12.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range73591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.3GHz
Direction
Clockwise
Isolation Min
20dB
Average Power Max
50W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.4GHz
Insertion Loss Max
0.3dB
Return Loss
22.12dB
RF Circulator Dimension
12.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR
-
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1