Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRFID1-13RTTL-3V
Order Code4070648
Product RangeRFID Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,065.11 (¥5,571.621) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,065 (¥5,572 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRFID1-13RTTL-3V
Order Code4070648
Product RangeRFID Series
Technical Datasheet
Frequency13.56MHz
Memory Size-
Current Consumption100mA
Supply Voltage Min-
Supply Voltage Max3V
Module Interface-
Product RangeRFID Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a TTL serial data stream with the tag data. The module can be used standalone, or the antenna section can be removed and deployed remotely whilst connected to the module via cable. The module is compatible with all known ISO4443A compatible cards and Tags and provides a simple plug in solution to passive tag interface.
- Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
- 13.56MHz reader module
- ISO/IEC 14443 Type A
- Break Out antenna included
- Cards/Tags Supported: Mifare one (S50, S70, RC632 / ntag203 / ntag213 etc.)
- Read range up to 100mm
- Supply +3.3V DC @100mA
- TTL Data output
- Baud rate 9600bps
- Communications speed: 106Kbit/s
- Operating Temperature: 0 to 80℃
Technical Specifications
Frequency
13.56MHz
Current Consumption
100mA
Supply Voltage Max
3V
Product Range
RFID Series
Memory Size
-
Supply Voltage Min
-
Module Interface
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05