Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,908.57 (¥2,099.427) |
| 5+ | ¥1,870.4 (¥2,057.44) |
Product Information
Product Overview
LAMBDA68-8S is an 868MHz LoRa transceiver module in a surface mount package. LAMBDA68 RF module is a class leading, cost effective radio module featuring the Semtech LLCC68 LoRa™ long range providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provides a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. It is intended to use in sensor networks, long range telemetry, meter reading, environmental sensors, building control & automation and agriculture applications.
- 20KM+ range
- Integrated LoRa™ Modem Semtech LLCC68
- Highly efficient integral impedance matching network
- Built in RF switch, bit synchronizer for clock recovery
- Small form factor: 23mm x 20mm
- Provides full functionality of the RFIC
- Programmable bit rate from 1.76 kbps up to 62.5 kbps LoRa and 300 kbps FSK
- High sensitivity: down to –129dBm
- Preamble detection
- 868MHz CE compliant
Technical Specifications
FSK, GFSK, GMSK, MSK, LoRa
868MHz
1.8V
22dBm
118mA
-
300Kbps
-148dBm
3.7V
SPI
Sensor Networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Agricultural
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate