Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-CP-Z3--6000-740
Order Code4067870
Product RangePrevaLED Compact Z3 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,714.84 (¥19,486.324) |
| 5+ | ¥15,928.3 (¥17,521.13) |
| 10+ | ¥14,513.75 (¥15,965.125) |
| 50+ | ¥14,116.29 (¥15,527.919) |
Price for:Each
Minimum: 1
Multiple: 1
¥17,715 (¥19,486 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CP-Z3--6000-740
Order Code4067870
Product RangePrevaLED Compact Z3 Series
Technical Datasheet
Product RangePrevaLED Compact Z3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED compact Z3 LED module for street lighting. It extremely compact high-performance module has a very long lifetime (L80 B10) up to 100,000h (temperature at Tc = 80°C). Suitable for various areas of application thanks to high luminous efficacy. Areas of applications include outdoor applications in luminaires with IP <gt/> 54, outdoor: street lighting and wall washing, area lighting and areas with high ceilings.
- Asymmetric lambertian light distribution, high module efficacy: up to 150lm/W
- Overtemperature protection (when operated with OT LED power supply with LED set)
- Dimmable to 20% of nominal output power
- Easy electrical connection thanks to standard connectors
- Future-proof dimensions for reliable designs, 5 year guarantee
- Nominal voltage of 90V, nominal current of 0.53A
- Luminous efficacy of 140lm/W at module level, colour rendering index Ra of 70
- Starting time id 0.1s, warm-up time (60%) of 1.00s
- Number of switching cycles are 35000
- Type of protection is IP54, ambient temperature range from -40 to +80°C
Technical Specifications
Product Range
PrevaLED Compact Z3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937