Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥41,986.52 (¥46,185.172) |
Product Information
Product Overview
mikromedia 5 for PIC32MZ CAPACITIVE is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5” capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. The mikromedia 5 for PIC32MZ CAPACITIVE features USB, Ethernet, Wi-Fi and RF connectivity options, digital motion sensor, piezobuzzer, battery charging functionality, SD-Card reader, RTC, and much more, expanding its use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability. By using mikromedia 5 shield, connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, peripherals, and so on.
- 32-bit PIC32MZ2048EFH144 microcontroller
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- Four mounting holes at all four corners allow simple installation with mounting screws
Technical Specifications
Display
Mikromedia 5 PIC32MZ Dev Board, 2x 1x26/2x5 Male Header, USB Cable/Adapter, Manual, Schematic Board
Multimedia and GUI-Centric
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate