Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102010469
Order Code4060352
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
22 In Stock
200 more incoming. You can reserve stock now
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,539 (¥2,792.9) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,539 (¥2,793 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010469
Order Code4060352
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52840
Silicon Family Name-
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO Board nRF52840, 7 Pin Header
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Seeed Studio XIAO nRF52840 Sense featuring Nordic nRF52840 MCU supports Bluetooth 5.0 & NFC and is Arduino-compatible. As the advanced yet smaller version of the Seeed Studio XIAO nRF52840, it carries extra on-board 6-axis IMU and microphone sensors making it suitable for TinyML AIoT projects requiring gesture/voice recognition.
- ARM® Cortex™-M4 32-bit processor with FPU operating at 64 MHz
- Low power consumption and prolonged use time
- On-board digital microphone and on-board 6-axis IMU
- 21 x 17.5mm, Seeed Studio XIAO series classic form-factor for wearable devices
- Support Bluetooth 5.0, NFC, and ZigBee module with on-board antenna
- 1x reset button, Ix UART, 1x IIC, 1x SPI, 1x NFC, 1x SWD, 11x GPIO, 6x ADC, 1x 3in1 LED, 1x user LED
- Breadboard-friendly & SMD design, no components on the back
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Sub-Architecture
Cortex-M4F
Silicon Family Name
-
Kit Contents
Seeed Studio XIAO Board nRF52840, 7 Pin Header
Core Architecture
ARM
Silicon Core Number
nRF52840
For Use With
Arduino Board
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004