Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZT
Order Code4036209
Your Part Number
Technical Datasheet
3,036 In Stock
Need more?
3036 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥153.95 (¥169.345) |
| 10+ | ¥136.93 (¥150.623) |
| 50+ | ¥130.77 (¥143.847) |
| 100+ | ¥124.94 (¥137.434) |
| 250+ | ¥119.19 (¥131.109) |
| 500+ | ¥113.44 (¥124.784) |
| 1000+ | ¥105 (¥115.5) |
| 2500+ | ¥97.56 (¥107.316) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥154 (¥169 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335AZT
Order Code4036209
Technical Datasheet
IC Output TypeLinear
Sensor Output TypeAnalogue
Sensing Accuracy Range0.5°C
Accuracy1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
LM335AZT is a precision temperature sensor. This sensor operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. This sensor has a dynamic impedance of less than 1 ohm and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- 1°C initial accuracy
- Operating temperature range is -40°C to +100°C
- Dynamic impedance (IR = 1mA) is 0.6ohm
- Case style is TO-92
Technical Specifications
IC Output Type
Linear
Sensing Accuracy Range
0.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
100°C
Sensor Case / Package
TO-92
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206