Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,922.8 (¥3,215.08) |
| 10+ | ¥2,707.66 (¥2,978.426) |
| 25+ | ¥2,621.05 (¥2,883.155) |
| 50+ | ¥2,557.46 (¥2,813.206) |
| 100+ | ¥2,555.04 (¥2,810.544) |
Product Information
Product Overview
M48Z35Y-70MH1F is a 256Kbit (32Kbit x 8) ZEROPOWER® SRAM. It is a non-volatile static RAM that integrates power fail to deselect circuitry and battery control logic on a single die. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory solution. It has a non-volatile pin and functions equivalent to any JEDEC standard 32K x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed. The 28-pin 600 mil DIP CAPHAT™ houses the M48Z35/Y silicon with a long-life lithium button cell in a single package.
- Integrated, ultra low power SRAM, power-fail control circuit, and battery
- READ cycle time equals WRITE cycle time, lead-free second level interconnect
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltages: (VPFD = power-fail deselect voltage)
- Self-contained battery in the CAPHAT™ DIP package
- Pin and function compatible with JEDEC standard 32K x 8 SRAMs
- Operating voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- SOH28 package
Technical Specifications
SRAM
32K x 8bit
70ns
28Pins
5.5V
70°C
MSL 3 - 168 hours
256Kbit
Parallel
SOH
4.5V
0°C
-
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate