Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA825EC-UR-1WBXC
Order Code4035202
Product RangeOA825EC XC Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,765.67 (¥4,142.237) |
| 5+ | ¥3,604.76 (¥3,965.236) |
| 10+ | ¥3,443.85 (¥3,788.235) |
| 20+ | ¥3,282.94 (¥3,611.234) |
| 50+ | ¥3,187.89 (¥3,506.679) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,766 (¥4,142 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825EC-UR-1WBXC
Order Code4035202
Product RangeOA825EC XC Series
Technical Datasheet
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.2mm
Bearing TypeBall Bearing
Air Flow - CFM40.2CFM
Noise Rating38dBA
Power Rating6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA825EC XC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25.2mm
Air Flow - CFM
40.2CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA825EC XC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437