Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥13,711.98 (¥15,083.178) |
Product Information
Product Overview
EVAL-CN0398-ARDZ is an Arduino-shield circuit evaluation board. The CN0398 is a single supply, low power, high precision complete solution for soil moisture and pH measurements, including temperature compensation. The circuit is optimized for use with capacitive soil moisture sensors that are insensitive to water salinity and do not corrode over time. The circuit also measures soil pH and that function is suitable in a variety of applications. The system is divided into three independent measurement front ends: pH, soil moisture and temperature.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
-
-
-
AD7124-8, ADR3433, ADA4661-2, ADP7118
Soil Moisture Sensor
-
Arduino Shield Board CN0398
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate