Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥151,049.22 (¥166,154.142) |
| 10+ | ¥134,993.8 (¥148,493.18) |
Product Information
Product Overview
HMC662LP3E is a logarithmic detector convert RF signals at its input, to a proportional DC voltage at its output. This employs successive compression topology which delivers high dynamic range over a wide input frequency range. As the input power is increased, successive amplifiers move into saturation one by one creating an approximation of the logarithm function. The output of a series of detectors is summed, converted into the voltage domain and buffered to drive the LOG OUT output. Typical application includes point-to-point microwave radio, VSAT, wideband power monitoring, receiver signal strength indication (RSSI, test & measurement.
- Excellent stability over temperature
- Input frequency is 10GHz (typ, TA = +25°C, Vcc = +3.3V)
- Typical ±3dB dynamic range is 59dB (TA = +25°C, Vcc = +3.3V)
- Typical ±3dB dynamic range centre is -23dBm (TA = +25°C, Vcc = +3.3V)
- Log error over temperature (-40 to +85) is ±1dB (typ, TA = +25°C, Vcc = +3.3V)
- Output intercept is -120dBm (typ, TA = +25°C, Vcc = +3.3V)
- Output slope is 14.6mV/dB (typ, TA = +25°C, Vcc = +3.3V)
- Output voltage range is 0.9V (min, TA = +25°C, Vcc = +3.3V)
- Operating voltage range from 3.15 to 3.45V (TA = +25°C, Vcc = +3.3V)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
-
-
16Pins
3.45V
85°C
MSL 1 - Unlimited
30GHz
-
QFN-EP
3.15V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate