Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥28,385.03 (¥31,223.533) |
| 10+ | ¥26,881.2 (¥29,569.32) |
| 66+ | ¥26,303.75 (¥28,934.125) |
| 132+ | ¥25,777.68 (¥28,355.448) |
Product Information
Product Overview
LTM4700 is a dual 50A or single 100A step-down µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analogue control loops, precision mixed signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle as-assignments can be set by pin-strapping resistors. It is used in application like system optimization, characterization and data mining in prototype, production and field environments, telecom, datacom, and storage systems.
- Wide input voltage range from 4.5V to 16V
- Output voltage range from 0.5V to 1.8V
- ±0.5% maximum DC output error over temperature
- ±3% current readback accuracy (25°C to 125°C)
- Integrated input current sense amplifier
- 400KHz PMBus-compliant I2C serial interface, supports telemetry polling rates upto 125Hz
- Integrated 16bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share multiple modules, digital soft-start/stop ramp
- Operating temperature is -40°C to 125°C
- Package style is 330-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
BGA-330, Micro Module
16V
2 Output
BGA
100A
Adjustable
16V
7.87mm
15mm
22mm
MSL 4 - 72 hours
4.5V
-
500mV
1.8V
330Pins
50A
4.5V
350kHz
Buck (Step Down)
125°C
LTM4700 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate