Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥72,291.67 (¥79,520.837) |
Product Information
Product Overview
EVAL-AD8302-ARDZ is an AD8302 Arduino shield board with PC-based software GUI. The EVAL-AD8302-ARDZ shield illustrates the functionality of the AD8302, a gain and phase detector which operates for frequencies up to 2.7GHz. The voltage outputs of the AD8302 are routed to the ANALOG IN connector of the Arduino base board. This allows the RF power detector’s output voltage to be easily digitized and processed by the Arduino base board’s integrated six-channel ADC. The power supply for the board comes from the Arduino base board through the POWER connector (5V). So there is no need to connect an external power supply. The EVAL-AD8302-ARDZ is designed to work as a shield for EVAL-ADICUP3029 and DC2026C (also called Linduino One).
- Input RF frequency range: DC to 2.7GHz
- Input RF power range: -60dBm to 0dBm
- Maximum RF input power (Abs max rating): 10dBm
- Supply: 5V voltage and operates at around 35mA
- Output Voltage Range: VMAG: 30mV to 1.8V, VPHASE: 30mV to 1.8V and VREF: 1.72V to 1.88V
- Recommended calibration
- Has power down interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
2.7GHz Gain Phase Detector
Arduino Shield Board AD8302ARUZ
No SVHC (25-Jun-2025)
AD8302ARUZ
RF / IF
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate