Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥88,972.2 (¥97,869.42) |
- ManufacturerANALOG DEVICESManufacturer Part NoEV-ADF41513SD2ZOrder Code4032878Technical DatasheetSilicon ManufacturerAnalog DevicesSilicon Core NumberADF41513BCPZU2Kit Application TypeClock & TimingApplication Sub TypePLL Frequency SynthesizerKit ContentsEvaluation Board ADF41513BCPZU2, USB CableProduct Range-SVHCNo SVHC (25-Jun-2025)
EV-ADF41513SD2Z is an evaluation board to evaluate the ADF41513 26.5GHz, integer N/fractional-N, PLL synthesizer. The EV-ADF41513SD2Z includes an on-board 10GHz to 20GHz HMC733 VCO. Evaluation board include the ADF41513 frequency synthesizer, 100MHz reference (crystal oscillator (XO)), loop filter, universal serial bus (USB) interface, low noise voltage regulators and a USB cable to connect the board to a PC USB port.
- Windows-based software allows control of synthesizer functions from a PC
- Externally powered by 6V and 25V
Contents
EV-ADF41513SD2Z board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
- Silicon Manufacturer
Analog Devices
Kit Application TypeClock & Timing
Kit ContentsEvaluation Board ADF41513BCPZU2, USB Cable
SVHCNo SVHC (25-Jun-2025)
Silicon Core NumberADF41513BCPZU2
Application Sub TypePLL Frequency Synthesizer
Product Range-
1 Product Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried outTariff No:84733020US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001