Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,313.59 (¥3,644.949) |
| 10+ | ¥2,356.3 (¥2,591.93) |
| 25+ | ¥2,150.78 (¥2,365.858) |
| 100+ | ¥1,945.25 (¥2,139.775) |
| 250+ | ¥1,928.43 (¥2,121.273) |
| 500+ | ¥1,920.02 (¥2,112.022) |
Product Information
Product Overview
AD9984A is a complete 10bit, 170MSPS, monolithic analogue interface optimized for capturing YPbPr video and RGB graphics signals. Its 170MSPS encode rate capability and full power analogue bandwidth of 300MHz support all HDTV video modes upto 1080p, as well as graphics resolutions upto UXGA (1600 × 1200 at 60Hz). It includes a 170MHz triple ADC with an internal reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 1.8V power supply and an analogue input. Three-state CMOS outputs can be powered from 1.8V to 3.3V. This device's on-chip PLL generates a sample clock from the tri-level sync (for YPbPr video) or the horizontal sync (for RGB graphics). It is used in applications such as advanced TVs, plasma display panels, LCDTV, HDTV, RGB graphics processing, LCD monitors and projectors, scan converters.
- Input bias current is 1μA typical at (VD = 1.8V, VDD = 3.3V)
- Automatic gain matching, automated offset adjustment
- 2:1 input mux, power-down via dedicated pin or serial register
- 4:4:4, 4:2:2, and DDR output format modes, variable output drive strength
- Odd/even field detection, external clock input
- Regenerated Sync output, programmable output high impedance control
- Syncs per Vsync counter, sync-on-green (SOG) pulse filter
- Integral nonlinearity is ±2.35LSB typical at (VD = 1.8V, VDD = 3.3V)
- Differential nonlinearity is ±0.7LSB typical at (VD = 1.8V, VDD = 3.3V)
- Operating temperature is 0°C to 70°C, package style is 64-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
3.47V
64Pins
70°C
-
No SVHC (25-Jun-2025)
1.7V
LFCSP
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate