Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥67,370.15 (¥74,107.165) |
| 10+ | ¥66,923.99 (¥73,616.389) |
Product Information
Product Overview
ADPA1105 is a gallium nitride (GaN), broadband power amplifier that delivers 46dBm (40W) with 60% typical power added efficiency (PAE) across a bandwidth of 0.9GHz to 1.4GHz. It provides ±0.5dB gain flatness across a bandwidth of 0.9GHz to 1.4GHz. It is ideal for pulsed applications such as wireless infrastructure, radar, public mobile radio, and general-purpose amplifications. It is widely used in application such as weather radar, marine radar, military radar etc.
- Small signal gain is 34.5dB typical at (TA = 25°C)
- Power gain is 27dB typical at (TA = 25°C)
- Supply current is 400mA typical at (TA = 25°C)
- Input return loss is 16dB typical at (TA = 25°C)
- Output return loss is 9dB typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale, premolded cavity [LFCSP-CAV]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
900MHz
34.5dB
LFCSP-EP
34.5dB
50V
32Pins
85°C
MSL 3 - 168 hours
1.6GHz
900MHz
1.6GHz
-
LFCSP-EP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate