Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,147.13 (¥2,361.843) |
| 10+ | ¥1,486.61 (¥1,635.271) |
| 25+ | ¥1,314.43 (¥1,445.873) |
| 100+ | ¥1,239.38 (¥1,363.318) |
| 250+ | ¥1,201.85 (¥1,322.035) |
| 500+ | ¥1,164.32 (¥1,280.752) |
| 2000+ | ¥1,126.79 (¥1,239.469) |
Product Information
Product Overview
LTC3589-2 is an 8-output regulator with sequencing and I²C. It is a complete power management solution for ARM and ARM-based processors and advanced portable microprocessor systems. The device contains three step-down DC/DC converters for core, memory, and SoC rails, a buck-boost regulator for I/O at 1.8V to 5V and three 250mA LDO regulators for low noise analogue supplies. Regulator start-up is sequenced by connecting outputs to enable pins in the desired order or programmed via the IC port. System power-on, power-off, and reset functions are controlled by the pushbutton interface, pin inputs, or I²C interface. Application includes hand held instruments and scanners, portable industrial devices, automotive infotainment, medical devices, high-end consumer devices, multi-rail systems, supports NXP i.MX53/51, Marvell PXA, and other application processors.
- Pushbutton ON/OFF control with system reset
- Flexible pin-strap sequencing operation, I²C and independent enable control pins
- Power good and reset outputs, dynamic voltage scaling and slew rate control
- Always-alive 25mA LDO regulator, triple 250mA LDO regulators
- Operating input supply voltage, VIN range from 2.7 to 5.5V (TA = 25°C)
- Typical oscillator frequency is 2.25MHz (TA = 25°C)
- Maximum duty cycle is 100% (VFB = 0V, TA = 25°C, minimum)
- Minimum feedback voltage range from 0.351 to 0.374V (BxDTV1 = BxDTV2 = 00000, VIN = 2.7V to 5.5V)
- 40-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digitally Programmable PMIC
3
8
40Pins
125°C
-
No SVHC (25-Jun-2025)
QFN-EP
5.5V
4
QFN-EP
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate